Teledyne e2v5962-8969002YASRAM 芯片
SRAM Chip Async Single 5V 16K-bit 2K x 8 20ns 24-Pin LCC
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2K | |
| 8 | |
| 11 | |
| 1 | |
| Asynchronous | |
| 20 | |
| CMOS | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) mm |
| Package Width | 7.82(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 24 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。