| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 1(Min) |
| Minimum Input Voltage (V) | 6 |
| Maximum Input Voltage (V) | 26 |
| Maximum Dropout Voltage @ Current (V) | 0.7@1A|0.2@100mA |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current (mA) | 20 |
| Maximum Power Dissipation (mW) | 1000 |
| Junction to Ambient | 136°C/W |
| Junction to Case | 13°C/W |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |