| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | 3A001a.2.c. |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MAX® |
| Program Memory Type | EPROM |
| Number of Logic Blocks/Elements | 8 |
| Number of Macro Cells | 128 |
| Process Technology | 0.65um |
| Product Terms | 32 |
| Device System Gates | 2500 |
| Data Gate | No |
| Maximum Number of User I/Os | 52 |
| Number of Flip Flops | 128 |
| In-System Programmability | No |
| Number of Inter Dielectric Layers | 2 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Maximum Internal Frequency (MHz) | 100 |
| Maximum Clock to Output Delay (ns) | 8 |
| Maximum Propagation Delay Time (ns) | 35 |
| Speed Grade | 35 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Tradename | MAX |
| Mounting | Surface Mount |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| Pin Count | 68 |