Microchip Technology5962-8863403YAEEPROM
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32Kx8 | |
| Yes | |
| 10 | |
| 90 | |
| 40 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 80 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 11.63(Max) mm |
| Package Length | 14.22(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 32 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
