Semelab5962-8855301UALinear Regulators
Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 14.8 to 15.2 | |
| 17.5 | |
| 30 | |
| 2.5@1A | |
| 50mV | |
| 75mV | |
| 3000 | |
| 42°C/W | |
| 4.2°C/W | |
| Short Circuit Protection | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.08(Max) |
| Package Length | 10.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。