Microchip Technology5962-0054302QYC现场可编程门阵列
FPGA SX-AFamily 72KGates 4024Cells 250MHz 2.5V 208-Pin CQFP Box
| Supplier Unconfirmed | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 171 | |
| 4 | |
| 4024 | |
| 2.5 | |
| 4024 | |
| 108000 | |
| OTP | |
| 72000 | |
| 6036 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 250 | |
| No | |
| 1 | |
| 1.3 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 29.21 mm |
| Package Length | 29.21 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 208 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
