10-25% 折扣
Vishay595D107X9016D2T固体钽电容器
Cap Tant Solid 100uF 16V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 0.14 | |
| Standard | |
| 1.04 | |
| 16 | |
| Polar | |
| 8 | |
| Large Capacitance | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.4 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.4(Max) | |
| 4.3 | |
| 2.8 |
Looking for high capacitance with a low footprint design? This 595D107X9016D2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. Its leakage current is 16 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 7.4(Max) mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

