50-75% 折扣
Vishay594D686X9010C2T固体钽电容器
Cap Tant Solid 68uF 10V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1.05 | |
| 6.8 | |
| Polar | |
| 6 | |
| Large Capacitance|Low ESR | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
This 594D686X9010C2T solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.8 μA. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。