Vishay594D227X0016R2T固体钽电容器

Cap Tant Solid 220uF 16V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.055 Ohm 125°C T/R

This 594D227X0016R2T tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 35.2 μA. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%. Its capacitance value is 220uF.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    18 星期
    • Price: $4.890
    1. 600+$4.890
    2. 3000+$4.842
    3. 6000+$4.793
    4. 9000+$4.745
    5. 12000+$4.698
    6. 15000+$4.651
    7. 24000+$4.604
    8. 30000+$4.558
    9. 60000+$4.513
    10. 120000+$4.467

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。