Vishay592D337X0010R2T20H固体钽电容器
Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 2mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1.32 | |
| 33 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 2(Max) |
The higher stability of this 592D337X0010R2T20H solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 33 μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 7.2(Max) mm long, 2(Max) mm tall and 6 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

