Apem Components5659AB3VSwitch Toggle
Switch Toggle ON OFF ON 3PDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| 3PDT | |
| ON OFF ON | |
| Threaded | |
| 4@30VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 40000 | |
| 100000 | |
| Bright Chrome | |
| 15.1 | |
| 3 | |
| 4.75 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 9 | |
| 3.7 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -40 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13.2 | |
| 8 | |
| 16.5 | |
| 13.1 | |
| 13.2 | |
| 16.5 | |
| 39.9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

