TE Connectivity5650181-1卡边连接器
Conn Card Edge SKT 112 POS 1.27mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 112 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 1.27 | |
| Straight | |
| Alignment Pin | |
| 1/Contact | |
| 203VAC | |
| -55 | |
| 85 | |
| Box | |
| 79.75 | |
| 8.89 | |
| 15.49 | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

