Vishay564R20TSD18单层陶瓷电容器
Cap Ceramic Single 0.0018uF 2000V X7R 10% (11.7 X 4.3mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0018uF | |
| 10% | |
| 2000VDC | |
| 10G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 11.7 X 4.3 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 11.7(Max) | |
| 4.3(Max) | |
| 14.9(Max) | |
| Through Hole |
The 564R20TSD18 high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.0018uF. This product is 4.3(Max) mm deep. The 564R20TSD18 high frequency capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。