Vishay564R20GASS10单层陶瓷电容器
Cap Ceramic Single 0.01uF 2000V Y5V 20% (15.7 X 4.3mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 2000VDC | |
| 10G | |
| Y5V | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 15.7 X 4.3 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 15.7(Max) | |
| 4.3(Max) | |
| 18.9(Max) | |
| Through Hole |
Using one of Vishay's low cost 564R20GASS10 single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. The 564R20GASS10 high frequency capacitor has a radial termination style. This product is 4.3(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.01uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

