Dialight564-0700-817FLED
LED Tri-Level Bi-Color Blue/Green/ Red/Orange 635nm/565nm/600nm/428nm 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 15.24 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.32 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
