| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Green |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 5x5x5.33 |
| Peak Wavelength (nm) | 565 |
| Intensity | 8mcd |
| Viewing Angle (°) | 60 |
| Maximum Forward Voltage (V) | 12(Typ) |
| Maximum Forward Current (mA) | 13 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Green |
| Wire Lead Size (AWG) | 24 |
| Housing Color | Black |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 6.4 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 7.14 |
| Mounting | Panel |
| Package Height | 15.88(Max) |
| PCB changed | 2 |
| Pin Count | 2 |