TE Connectivity5569256-1电话及电信连接器
Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 48 | |
| 48 | |
| 6 | |
| 48 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| Copper Alloy | |
| Tin Over Nickel | |
| -40 | |
| 70 | |
| Tray | |
| Stacked | |
| 45.21 | |
| 28.45 | |
| 25.27 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

