Molex55445-1029接口连接器
Conn IEEE 1394 F 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IEEE 1394 | |
| F | |
| 10 | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 125V | |
| 100 | |
| 50 | |
| -40 | |
| 85 | |
| 50 | |
| Tray | |
| 6.14 | |
| 10.9 | |
| 23 | |
| 17.6 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

