| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Yellow | |
| 2 | |
| Circular | |
| Right Angle | |
| 60 | |
| 20 | |
| 10 | |
| 7.5 | |
| 5(Max) | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 4.32(Max) |
| Package Length | 10.75 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
