Skyworks Solutions552AF000147DGR可控振荡器
Oscillator VCXO 693.48299MHz/ 704.38058MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 693.48299 | |
| 704.38058 | |
| 693.48299|704.38058 | |
| 693.48299|704.38058 | |
| ±3ppm/(1st) Year | |
| ±50ppm | |
| 55 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 0 to 3.63 | |
| 130 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | Concave Side |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

