TE Connectivity5500696018热缩管
Heat Shrink Tubing ST Irradiated Polyolefin Black Dual Box
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.87 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Polyolefin | |
| Black | |
| Dual | |
| 19.68K | |
| 6.4 | |
| 3.2 | |
| -55 | |
| 110 | |
| Box | |
| 0.74 | |
| 1200 | |
| 95 | |
| 2:1 |
This tubing 5500696018 heat shrink from TE Connectivity is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a temperature range of -55 °C to 110 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

