| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 4 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 7mcd | |
| 650 | |
| 50 | |
| 20 | |
| 10 | |
| 2.5 | |
| 5(Min) | |
| 60 | |
| -25 | |
| 85 | |
| Yes | |
| Hi-Eff. Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.97 mm |
| Package Width | 13.96 mm |
| Package Length | 25 mm |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

