Molex54552-0302连接器插头及 PCB 插座
Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 60 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.108001 | |
| 7.6 | |
| 3.7 | |
| 3.35 | |
| SlimStack | |
| Surface Mount |
As an added safety precaution, the board to board 545520302 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 0.4 mm. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. 545520302 is housed in brown liquid crystal polymer. This product is 7.6 mm long, 3.35 mm tall and 3.7 mm deep. This connector has an operating temperature of -40 to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

