PHOENIX CONTACT5452214连接器接线板
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.16 | |
| 10 | |
| 18.2 | |
| 15 | |
| Black | |
| Cable Mount |
This 5452214 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 9 mm long, 15 mm tall and 18.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

