PHOENIX CONTACT5434311连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1 | |
| 12.16 | |
| 8.57 | |
| 12 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 5434311 connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

