Molex537480608连接器插头及 PCB 插座
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 537480608 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 50 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.3183 | |
| 18.8 | |
| 4.3 | |
| 2.4 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

