Molex535170630连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Key/Dual Slot | |
| 3.5/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 1.4 | |
| 17.4 | |
| 6.8 | |
| 17.5 | |
| Mini-Lock | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

