Bourns5252-RC含铅电感器
Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hash Choke | |
| Wirewound | |
| Ferrite | |
| 125u | |
| 20% | |
| 1K | |
| 3.5 | |
| 3.5 | |
| 0.08 | |
| 2.25M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 12.7 | |
| 31.75 |
This hash choke 5252-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.25M(Typ) Hz. This leaded inductor has a maximum DC current of 3.5 A with a maximum resistance of 80m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 125u H. This product is 31.75 mm long with a diameter of 12.7 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。