Skyworks Solutions516FHA000260BAG可控振荡器
Oscillator VCXO 148.35165MHz/ 148.5MHz ±20ppm (Stability) LVDS 52% 2.5V 6-Pin SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 148.35165 | |
| 148.5 | |
| 148.35165|148.5 | |
| 148.35165|148.5 | |
| ±8.5ppm/(10th) Year | |
| ±20ppm | |
| 52 | |
| LVDS | |
| 2.25 | |
| 2.75 | |
| 26 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.17 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
