TE Connectivity50845连接器端子
Ring Tongue Terminal 10-12AWG Copper Black 27.5mm Nickel Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 3.5 | |
| Nickel | |
| 10-12 | |
| Teflon | |
| Loose | |
| 27.5 | |
| 9.52 | |
| Black | |
| Cable Mount |
Look no further than the ring tongue terminal 50845 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 27.5 mm long and 9.52 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

