Molex5055780271连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD Micro-Lock Plus T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Key | |
| 3.4/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.41942 | |
| 8 | |
| 9.45 | |
| 5.9 | |
| Micro-Lock Plus | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

