Molex5055504020连接器插头及 PCB 插座
Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 10.76 | |
| 2.5 | |
| 0.66 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

