Reduced Price

Molex5033046040连接器插头及 PCB 插座

Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD SlimStack

Look no further than the board to board 5033046040 header connector from Molex, a great tool to use when board-to-board interconnects is required. This RCP connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.4 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 0.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 14.2 mm long, 0.68 mm tall and 2.6 mm deep. This connector has an operating temperature of -40 to 85 °C. 5033046040 is housed in black liquid crystal polymer.

18,000 个零件: 可以在 3 天内配送

    Total$1,350.00Price for 3000

    • (3000)

      可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 18,000
      • Price: $0.45

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。