Keystone Electronics5011电子测试设备连接器
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | Yes |
| Test Point | |
| Straight | |
| 1 | |
| 1 | |
| Through Hole | |
| Solder | |
| Bulk | |
| 3.17 | |
| 3.17 | |
| 3.17 | |
| 8.13 |
This test point 5011 test terminal block from Keystone Electronics Corp. will connect odd wires together for easy adaptation. This SKT connector's a single contact that is made out of phosphor bronze and plated with silver. It has a straight body orientation. This connector has a single port. It has a socket type gender. This product is 8.12 mm tall with a diameter of 3.17 mm. 5011 is housed in black valox.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。