Johanson Dielectrics500X14N101MV4TCapacitor Feed Through
Cap Feed Through 100pF 50VDC C0G 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 20% | |
| 50VDC | |
| 10G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) |
Do you need a capacitor with high stability and low losses? Then this 500X14N101MV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 100pF. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. This device is made with x2y technology. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
