50-75% 折扣
Johanson Dielectrics500X07N470MV4TCapacitor Feed Through
Cap Feed Through 47pF 50VDC C0G 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 47pF | |
| 20% | |
| 50VDC | |
| 10G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) |
Do you need a non-polarized capacitor? This 500X07N470MV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with x2y technology. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep. Its capacitance value is 47pF. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。