10-25% 折扣

Johanson Dielectrics500R07S200FV4T多层陶瓷电容器

Cap Ceramic 20pF 50V C0G 1% Pad SMD 0402 125°C T/R

This 500R07S200FV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 20pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.281
    1. 10000+$0.281

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。