Johanson Dielectrics500R07S130JV4T多层陶瓷电容器

Cap Ceramic 13pF 50V C0G 5% Pad SMD 0402 125°C T/R

This 500R07S130JV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 13pF.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.0807
    1. 10000+$0.0807
    2. 20000+$0.0790
    3. 40000+$0.0782
    4. 50000+$0.0775
    5. 60000+$0.0759
    6. 100000+$0.0753
    7. 120000+$0.0746
    8. 150000+$0.0738

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。