TE Connectivity5-5435166-3Switch DIP
Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.1@5VDC | |
| 1500 | |
| 24 | |
| 500VDC | |
| 1000 | |
| 50 | |
| 1.27 | |
| Economy Sealant | |
| Terminals | |
| Economy Sealant | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 8 | |
| Straight | |
| -55 | |
| 105 | |
| Tube | |
| 22.35 | |
| 9.65 | |
| 8.64 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。