Honeywell4TL1-2Switch Toggle
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PST | |
| OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 8 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.5 | |
| 11.9 | |
| 41.6 | |
| 29.46 | |
| 33.5 | |
| 41.6 | |
| 63.47 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

