| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Transmissive |
| Display Size (in) | 4.3 |
| Pixel Format (Pixels) | 480x272 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 500 |
| Backlight | LED |
| Display Color (Colors) | 262,000 |
| Viewing Angle (°) | 140/120 |
| Touchscreen | Yes |
| Active Area (mm) | 95.04x53.86 |
| Outline Dimensions (mm) | 105.5x67.2x4.2 |
| Typical Response Time (ms) | 45 |
| Interface Type | GPIO/SPI |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Foam |
| Mounting | Panel |
| Package Height | 4.2 |
| Package Width | 67.2 |
| Package Length | 105.5 |
| PCB changed | 10 |
| Pin Count | 10 |