| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.20.00.00 |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Wire Size (AWG) | 22 |
| Cable Length (m) | 1.219 |
| Maximum Outer Diameter (mm) | 4.95 |
| Jacket Color | Black |
| Maximum Voltage Rating | 60VDC|30VAC |
| Maximum Frequency (GHz) | 0.01 |
| Maximum Operating Temperature (°C) | 50 |
| Jacket Material | Polyvinyl Chloride |
| Connector Orientation | Straight to Straight |
| Bunch Stranding | 7x30 |
| RG Type | RG-58 |
| Contact Plating | Gold |
| Contact Material | Brass |
This has a BNC to BNC connector. It has a PVC cable. Its wire is 22 AWG.