Bourns4816P-1-122LF网络及阵列电阻器
Res Thick Film NET 1.2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 1.2K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.12 | |
| ±0.25 | |
| ±0.12 | |
| 2.16 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4816P-1-122LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1.2K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The 4816P-1-122LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

