Pomona Electronics4691-0电子测试设备连接器

Conn Banana F 1 POS ST Cable Mount 1 Port

Snap in your circuits wires for quick testing by implementing this banana jack 4691-0 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. This product is 69.9 mm long with a diameter of 9.7 mm. 4691-0 is housed in black polyvinyl chloride. This test terminal block has a maximum operating temperature of 55 °C. Its wire is 22 AWG.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 周
    • Price: $7.273
    1. 5+$7.273
    2. 10+$7.205
    3. 25+$7.137
    4. 50+$7.069
    5. 100+$7.000
    6. 250+$6.932
    7. 500+$6.863
    8. 1000+$6.795
    9. 5000+$6.726
    10. 10000+$6.657

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。