Bourns4609X-101-122LF网络及阵列电阻器

Res Thick Film NET 1.2K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4609X-101-122LF resistor array, developed by Bourns. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4609X-101-122LF part has a pin termination style. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

3,575 个零件: 可以在 2 天内配送

    Total$0.10Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2451+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 3,575
      • Price: $0.1018

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。