Bourns4606X-101-105LF网络及阵列电阻器

Res Thick Film NET 1M Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4606X-101-105LF resistor array, developed by Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 1M Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4606X-101-105LF part has a pin termination style. It has a tolerance of 2%. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 星期
    • Price: $0.0820
    1. 2000+$0.0820
    2. 2500+$0.0802
    3. 3000+$0.0794
    4. 4000+$0.0786
    5. 5000+$0.0778
    6. 6000+$0.0771
    7. 10000+$0.0767
    8. 15000+$0.0765
    9. 20000+$0.0763

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。