| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Switch Configuration | N.O./N.C. |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 0.25@115VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <25 |
| Electrical Life (Cycles) | 100000 |
| Actuator Color | Red |
| Actuator Length (mm) | 9.93 |
| Mounting | Panel Mount |
| Termination Style | Solder |
| Number of Terminals | 6 |
| Seal Location | Actuator/Panel/Terminals/N/A |
| Seal Description | N/A/O-Ring(Nitrile)/Epoxy/Environmental |
| Base Material | Phenolic |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Thread Size | 1/4-32 |
| Product Length (mm) | 14.73 |
| Product Depth (mm) | 14.73 |
| Product Height (mm) | 41.15 |