| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 7415.39.00.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Hex |
| Gender | M/F |
| Material | Brass |
| Thread Size | #4-40 |
| Body Length (Imperial) (in) | 3/8 |
| Width Across Flats (Imperial) (in) | 3/16 |
| Thread Depth (mm) | 6.35 |
| Thread Depth (Imperial) (in) | 1/4 |
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Thread Length (Imperial) (in) | 3/16 |
| Finish | Plain |
| Packaging | Bulk |