Finder45.71.7.012.0310继电器其他
Electromechanical Relay 12VDC 400Ohm 30A SPST-NO/SPST-NC(40.7x12.5x28.5)mm THT Miniature PCB Relay
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Miniature PCB Relay | |
| SPST-NO|SPST-NC | |
| 12 | |
| 30 | |
| 400 | |
| 8.4VDC | |
| 1.2VDC | |
| 400 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Silver Nickel | |
| Through Hole | |
| Quick Connect/PC Pin | |
| 6 | |
| Flux Sealed | |
| -40 | |
| 125 | |
| DIP | |
| 40.7 | |
| 12.5 | |
| 28.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
