Grayhill44HS45-01-1-03NSwitch Rotary
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP3T | |
| 45 | |
| 3 | |
| 1 | |
| 1 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 48 | |
| 29.51 | |
| 31.07 | |
| 48.24 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

